Reference Only
151-00006
Cable Tie Mounts .
Datasheet
151-00006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | CSG | |
| Type | Cable Guide | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 2.23 in | |
| Length - mm | 56.6 mm | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Color | Black | |
| Packaging | Bulk | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306248798 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,31 € | 1.637,50 € | |
| 1,29 € | 3.225,00 € |
Need more?