151-004-4-3 Glenair

151-004-4-3

Circular DIN Connectors

Manufacturer:

Mfr Part:
151-004-4-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular DIN Connectors
Contact GenderSocket (Female)
ProductConnectors
StandardDIN
Number of Contacts6 Contact
Shell StyleReceptacle
Contact PlatingGold
Mounting StyleCable Mount
Termination StyleSolder Cup
Cable Diameter0.25 in
Contact MaterialCopper Alloy
Mounting AngleStraight
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?