Reference Only
151-00976
Cable Tie Mounts H-Mount for 0.625" standard bolts and Huck-Spin bolts, PA66HIRHSUV, Black,.
Datasheet
151-00976 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | HM5A | |
| Product | Cable Tie Mounts | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 1.97 in | |
| Length - mm | 50 mm | |
| Width - in | 1.02 in | |
| Width - mm | 25.98 mm | |
| Color | Black | |
| Product Type | Cable Tie Mounts | |
| Part # Aliases | 089306342656 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 900 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,57 € | 1.413,00 € | |
| 1,54 € | 4.158,00 € |
Need more?