Reference Only
151-01136
Cable Mounting & Accessories Conn. Clip w/Fir Tree, 0.51-6.5mm Panel Thick., 8.0x15.0 mm Hole Dia., PA66HIRHSUV, Black, 4000/ctn.
Datasheet
151-01136 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Connector Clip | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Width | 18.29 mm | |
| Length | 25.5 mm | |
| Family | CC-Series | |
| Height | 22.2 mm | |
| Packaging | Bulk | |
| Product | Cable Clips | |
| Series | CC | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306349365 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4.000 / Multiples: 4.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,386 € | 1.544,00 € |
Need more?