Reference Only
151-01440
Cable Mounting & Accessories .
Datasheet
151-01440 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Ratchet Clamp | |
| Mounting Style | Panel Mount | |
| Material | Polyamide (PA) | |
| Maximum Bundle Diameter | 19.5 mm | |
| Width | 34.9 mm | |
| Length | 116.2 mm | |
| Packaging | Bulk | |
| Product | Cable Clamps | |
| Series | B | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306390428 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 280 / Multiples: 280)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,32 € | 649,60 € | |
| 2,22 € | 1.243,20 € | |
| 2,12 € | 2.374,40 € | |
| 2,02 € | 5.090,40 € |
Need more?