Reference Only
151-01445
Cable Mounting & Accessories .
Datasheet
151-01445 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Ratchet Clamp | |
| Mounting Style | Panel Mount | |
| Material | Polyamide (PA) | |
| Maximum Bundle Diameter | 19.5 mm | |
| Width | 34.9 mm | |
| Length | 167.2 mm | |
| Packaging | Bulk | |
| Product | Cable Clamps | |
| Series | B | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306390473 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,63 € | 526,00 € | |
| 2,57 € | 1.542,00 € | |
| 2,54 € | 2.540,00 € | |
| 2,47 € | 6.422,00 € |
Need more?