Reference Only
151-02501
Cable Mounting & Accessories LOC Locking Clamp, 1014 mm Bundle Dia with FT9X12 Fir Tree, PA66HIRHSUV, Black, 500/pkg.
Datasheet
151-02501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Locking Clamp | |
| Mounting Style | Panel Mount | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Maximum Bundle Diameter | 14 mm | |
| Width | 12 mm | |
| Length | 35 mm | |
| Family | LOC-Series | |
| Flammability Rating | UL 94 HB | |
| Height | 58.57 mm | |
| Packaging | Bulk | |
| Product | Cable Clamps | |
| Series | LOC | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306424888 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,407 € | 203,50 € | |
| 0,388 € | 388,00 € | |
| 0,364 € | 910,00 € |
Need more?