Reference Only
151-02981
Cable Mounting & Accessories .
Datasheet
151-02981 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Type | Conduit Tubing Clamp | |
| Mounting Style | Panel Mount | |
| Material | Polyamide (PA) | |
| Color | Black | |
| Maximum Bundle Diameter | 16 mm | |
| Width | 23 mm | |
| Length | 88.3 mm | |
| Diameter | 17.4 mm | |
| Flammability Rating | UL 94 HB | |
| For Use With | Cables | |
| Height | 61.9 mm | |
| Inside Diameter | 24.2 mm | |
| Product | Cable Clamps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306444183 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,16 € | 348,00 € | |
| 1,12 € | 560,00 € | |
| 1,10 € | 1.100,00 € | |
| 1,06 € | 2.650,00 € |
Need more?