Reference Only
151-04156
New Product
Cable Tie Mounts .
Datasheet
151-04156 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | CTSM3CZS | |
| Product | Cable Tie Mounts | |
| Mounting Style | Screw Mount | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 1.1 in | |
| Length - mm | 28 mm | |
| Width - in | 0.66 in | |
| Width - mm | 16.8 mm | |
| Color | Black | |
| Thread Size | M5 | |
| Packaging | Bulk | |
| Product Type | Cable Tie Mounts | |
| Part # Aliases | 151-04488 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,366 € | 36,60 € | |
| 0,339 € | 67,80 € | |
| 0,326 € | 163,00 € | |
| 0,311 € | 311,00 € | |
| 0,292 € | 584,00 € |
Need more?