Reference Only
151-04218
Cable Mounting & Accessories .
Datasheet
151-04218 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Width | 36 mm | |
| Length | 43 mm | |
| Flammability Rating | UL 94 HB | |
| Height | 106.9 mm | |
| Series | CBLSTK3CZS | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,44 € | 14,40 € | |
| 1,36 € | 27,20 € | |
| 1,29 € | 64,50 € | |
| 1,23 € | 123,00 € | |
| 1,15 € | 230,00 € | |
| 1,10 € | 550,00 € | |
| 1,04 € | 1.040,00 € | |
| 0,98 € | 1.960,00 € |
Need more?