Reference Only
151-04647
New Product
Cable Mounting & Accessories .
Datasheet
151-04647 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Ratchet O-Clamp | |
| Mounting Style | Cable | |
| Material | Polyamide (PA66), Nylon 6.6, Stainless Steel | |
| Color | Black | |
| Maximum Bundle Diameter | 22.5 mm | |
| Width | 42.5 mm | |
| Length | 37 mm | |
| Features | High Impact Modified, Heat-Resistant, UV Stabilized Material | |
| Flammability Rating | UL 94 HB | |
| Height | 33 mm | |
| Product | Accessories | |
| Series | Ratchet O-Clamps | |
| Subcategory | Wire & Cable Management | |
| Where Used | ATI Torque Tubes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,09 € | 218,00 € | |
| 1,04 € | 624,00 € | |
| 1,02 € | 1.020,00 € |
Need more?