Reference Only
151-04720
New Product
Cable Mounting & Accessories .
Datasheet
151-04720 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Accessories | |
| Type | Locking Option Clamp | |
| Material | Polyamide (PA) | |
| Color | Black | |
| Maximum Bundle Diameter | 19 mm | |
| Width | 24.38 mm | |
| Flammability Rating | UL 94 HB | |
| Height | 80.87 mm | |
| Panel Cutout | 6.1 mm to 7 mm | |
| Panel Thickness | 0.6 mm to 8.25 mm | |
| Product | Accessories | |
| Series | Series 7 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,393 € | 786,00 € |
Need more?