Reference Only
151-2899-932
Flat Cables
Datasheet
151-2899-932 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Flat Cables | |
| Product | Ribbon Cables | |
| Number of Conductors | 9 Conductor | |
| Wire Gauge - AWG | 28 AWG | |
| Conductor Spacing | 0.84 mm (0.033 in) | |
| Shielding | Shielded | |
| Color | Multicolor | |
| Voltage Rating | 300 V | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Conductor Material | Tinned Copper | |
| Stranding | 7 x 36 | |
| Pitch | 0.039 in | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Tradename | Spectra-Zip |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499390 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?