Reference Only
151-31203
Cable Tie Mounts MOUNTS FOR SCREW FIXING NATUR.
Datasheet
151-31203 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | CTAM | |
| Product | Cable Tie Mounts | |
| Material | Polyamide (PA) | |
| Length - in | 0.8 in | |
| Length - mm | 20.4 mm | |
| Width - in | 0.402 in | |
| Width - mm | 10.2 mm | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?