Reference Only
151024-0021
SIMM Connectors DDR4 DIMM SKT 288CKT SLIMTWER PF BLK LTCH
Datasheet
151024-0021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | SIMM Connectors | |
| Number of Positions | 288 Position | |
| Pitch | 0.85 mm | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Mounting Angle | Straight | |
| Current Rating | 750 mA | |
| Series | 151024 | |
| Contact Material | Tin | |
| Housing Material | Polyamide (PA) | |
| Packaging | Tray | |
| Product Type | SIMM Connectors | |
| Subcategory | Memory Connectors & Sockets | |
| Voltage Rating | 29 VAC/DC | |
| Part # Aliases | 1510240021 01510240021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?