Reference Only
15111-81-3920
Circuit Board Hardware - PCB Pin Recept Conn. 0.055in-0.066in, 1,40mm-1,70mm NoTail Solder 81 Plt
Datasheet
15111-81-3920 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Preci-dip | |
| Product Category | Circuit Board Hardware - PCB | |
| Product | Contacts | |
| Type | Open-Bottom Socket | |
| Length | 3.6 mm | |
| Outside Diameter | 3.62 mm | |
| Material | Brass | |
| Contact Material | Brass | |
| Current Rating | 11 A | |
| Product Type | Circuit Board Hardware - PCB | |
| Series | Open-Bottom | |
| Subcategory | Hardware | |
| Part # Aliases | 598399 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?