Reference Only
152-0108
Precision Potentiometers 7/8 SINGLE TRN / NEED TEST DATA CHG.
Datasheet
152-0108 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Precision Potentiometers | |
| Series | 152 | |
| Termination Style | Solder Turret | |
| Product | Precision Potentiometers | |
| Mounting Style | Panel Mount | |
| Number of Turns | 1 Turn | |
| Element Type | Wirewound | |
| Power Rating | 2 W | |
| Product Type | Precision Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533310000 |
| TARIC | 8533310000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 686,54 € | 6.865,40 € |
Need more?