
152-013-2-8
Circular DIN Connectors
Datasheet
152-013-2-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular DIN Connectors | |
| Contact Gender | Socket (Female) | |
| Product | Connectors | |
| Standard | DIN | |
| Number of Contacts | 6 Contact | |
| Shell Style | Receptacle | |
| Contact Plating | Gold | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Tail | |
| IP Rating | IP68 | |
| Contact Material | Copper Alloy | |
| Mounting Angle | Straight | |
| Product Type | Circular DIN Connectors | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?