Reference Only
1524422
New Product
Electrical Enclosure Accessories .
Datasheet
1524422 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Frames | |
| Type | Housing Frame | |
| Length | 78.3 mm | |
| Width | 64.3 mm | |
| Height | 11.2 mm | |
| Material | Polyamide (PA) | |
| Packaging | Bulk | |
| Product Type | Electrical Enclosures | |
| Series | MCS | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,21 € | 172,10 € |
Need more?