Reference Only
1527670000
Terminal Block Tools & Accessories .
Datasheet
1527670000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Plug In Bridges / Jumpers | |
| Type | Cross Connector | |
| For Use With | A Series | |
| Color | Orange | |
| Material | Wemid | |
| Product Type | Terminal Block Tools & Accessories | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,94 € | 78,80 € | |
| 3,82 € | 229,20 € | |
| 3,69 € | 369,00 € | |
| 3,37 € | 876,20 € | |
| 3,22 € | 1.610,00 € | |
| 3,07 € | 3.070,00 € | |
| 3,05 € | 7.625,00 € |
Need more?