Reference Only
15290060503000
Headers & Wire Housings har-flex strain relief for IDC connector, 6pin.
Datasheet
15290060503000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Headers & Wire Housings | |
| Tradename | har-flex | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 015290-06-050-3000 015290 06 050 3000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 130 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,89 € | 115,70 € | |
| 0,738 € | 191,88 € | |
| 0,664 € | 345,28 € | |
| 0,59 € | 613,60 € | |
| 0,558 € | 1.450,80 € | |
| 0,542 € | 2.747,94 € |
Need more?