
1531581
Sensor Junction Blocks
Datasheet
1531581 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Sensor Junction Blocks | |
| Sensor Connector Type | M23 | |
| Number of Ports | 4 Port | |
| Home Run Number of Pins | 4 Pin | |
| Voltage Rating | 48 VAC, 60 VDC | |
| Current Rating | 12 A | |
| IP Rating | IP65, IP67 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?