Reference Only
153210-2020-RB-WB
Headers & Wire Housings 2X5/30U-2MM-LO PRO- THRU-BRDW/PEGS/ROHS.
Datasheet
153210-2020-RB-WB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Socket | |
| Termination Style | Solder | |
| Series | 1532 | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 05111991981 80001211459 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2.400 / Multiples: 2.400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,81 € | 1.944,00 € | |
| 0,78 € | 3.744,00 € |
Need more?