
15342420
Automotive Connectors 2 way F 1.5 SICMA Inline Unsealed SRS compatible Connector
Datasheet
15342420 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Gender | Receptacle (Female) | |
| Color | Brown | |
| Sealed / Unsealed | Unsealed | |
| Series | Inline Unsealed Connector | |
| Dimensions | 24.8 mm L x 5.9 mm W x 17.46 mm H | |
| Family | SICMA | |
| Height | 12.6 mm | |
| Length | 48.5 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 18.65 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?