Reference Only
1537320000
Pushbutton Enclosures .
Datasheet
1537320000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | ||
| Material | Stainless Steel | |
| Mounting Style | Wall Mount | |
| IP Rating | IP54, IP66 | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Electrical Enclosures | |
| Product | Control Station | |
| Subcategory | Enclosures, Racks and Boxes | |
| Type | Control and Signalling Device |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 975,52 € | 975,52 € | |
| 952,27 € | 4.761,35 € |
Need more?