Reference Only
15401
Pushbutton Switches - Board Mount Switch Mom Ag High Temp (E) Ro.
Datasheet
15401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Series | 154XX | |
| Type | Sealed | |
| Illuminated | Non-Illuminated | |
| Contact Form | DP4T | |
| Switch Function | ON - (OFF) | |
| Actuator | Plunger | |
| Current Rating | 250 mA | |
| Voltage Rating AC | 120 VAC | |
| IP Rating | IP54 | |
| Termination Style | PC Pin | |
| Cap Color | Black | |
| Contact Plating | Silver | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Mounting Style | PCB Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Tradename | unimec |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2.500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,67 € | 9.175,00 € |
Need more?