Reference Only
154039-E
Obsolete
I/O Connectors 4/40UNC SLVR FML CON AXIAL SCREW TERM
Datasheet
154039-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | Receptacles | |
| Gender | Female | |
| Number of Positions | 9 Position | |
| Mounting Style | Cable Mount | |
| Termination Style | Screw | |
| Series | ERbic | |
| IP Rating | IP30 | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 70 C | |
| Cable Diameter | 4.5 mm to 8 mm | |
| Color | Silver | |
| Flammability Rating | UL 94 V-1 | |
| Housing Material | Thermoplastic | |
| Number of Ports | 1 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | Erbic Canbus | |
| Type | CAN Bus | |
| Part # Aliases | 154039 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?