
1542310000
Crimpers / Crimping Tools .
Datasheet
1542310000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Kits | |
| Type | Crimp Set | |
| Description/Function | Crimp Sets Includes Crimping Tool Up to 10 mm2, Stripping Tool (Stripax), Crimping Range Min 0.14 and Wire-End Ferrules in Other Colour Code | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 513,98 € | 513,98 € | |
| 477,85 € | 2.389,25 € | |
| 466,19 € | 4.661,90 € |
Need more?