Reference Only
154236
Obsolete
D-Sub Standard Connectors 9P SMT 7.3MM R/A FML PCB CONN DAU CARD
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | SMD/SMT | |
| Mounting Style | Panel | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 1 (E) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Current Rating | 5.7 A | |
| Insulation Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Pitch | 2.74 mm | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?