Reference Only
1542360000
Industrial Relays .
Datasheet
1542360000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Solid State Relays | |
| Type | Pluggable Module | |
| Contact Termination | Screw | |
| Relay Contact Form | DPDT (2 Form C) | |
| Contact Current Rating | 10 A | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Coil Resistance | 650 Ohms | |
| Coil Current | 36.9 mA | |
| Switching Voltage | 250 VAC | |
| Contact Material | Silver Nickel (AgNi) | |
| IP Rating | IP20 | |
| Length | 66.8 mm | |
| Width | 27.2 mm | |
| Height | 79.9 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,60 € | 156,00 € | |
| 13,82 € | 276,40 € | |
| 13,47 € | 673,50 € | |
| 13,01 € | 1.301,00 € | |
| 12,40 € | 2.480,00 € | |
| 11,99 € | 5.995,00 € |
Need more?