Reference Only
1548140000
Pluggable Terminal Blocks .
Datasheet
1548140000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Pluggable Terminal Blocks | |
| Number of Positions | 4 Position | |
| Connection Method | Push-In | |
| Mounting Style | DIN Rail | |
| Current Rating | 24 A | |
| Voltage Rating | 800 V | |
| Wire Gauge Min | 28 AWG | |
| Wire Gauge Max | 12 AWG | |
| Wire Gauge Range | 28 AWG to 12 AWG | |
| Color | Beige | |
| Flammability Rating | UL 94 V-0 | |
| Height | 91 mm | |
| Housing Material | Thermoplastic (TP) | |
| Length | 50.5 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Width | 5.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,31 € | 265,50 € | |
| 5,03 € | 503,00 € | |
| 4,65 € | 1.162,50 € | |
| 4,43 € | 2.215,00 € | |
| 4,31 € | 4.310,00 € |
Need more?