Reference Only
1548545
Sensor Junction Blocks SACB- 4/4-L-10. 0PUR QO-0,34.
Datasheet
1548545 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Sensor Junction Blocks | |
| Cable Length | 10 m | |
| Voltage Rating | 30 V | |
| Current Rating | 12 A | |
| Series | M12 A-code | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | PLUSCON Field | |
| Part # Aliases | SACB-_4/4-L-10,0PUR_QO-0,34 SACB44L100PURQO034 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 124,57 € | 124,57 € | |
| 114,57 € | 1.145,70 € |
Need more?