Reference Only
154CV-005G-R
Pressure Sensors - Industrial 0-005psig 0-100mV Ribbon Cable.
Datasheet
154CV-005G-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pressure Sensors - Industrial | |
| Operating Pressure | 5 psi | |
| Pressure Type | Gauge | |
| Accuracy | 0.2 % | |
| Output Type | Analog | |
| Output Voltage | 100 mV | |
| Operating Supply Voltage | 10 V | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Packaging | Tube | |
| Product Type | Industrial Pressure Sensors | |
| Series | 154N | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 14 V | |
| Supply Voltage - Min | 10 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026208000 |
| TARIC | 9026208000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 158,75 € | 7.937,50 € |
Need more?