
1550122
Multi-Conductor Cables SAC-6P-MSC/3 0-188/FSC SH SCO.
Datasheet
1550122 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Multi-Conductor Cables | |
| Cable Length | 3 m | |
| Wire Gauge - AWG | 26 AWG | |
| Jacket Material | Polytetrafluoroethylene (PTFE) | |
| Product Type | Multi-Conductor Cables | |
| Series | SAC | |
| Subcategory | Cable | |
| Tradename | PLUSCON Field | |
| Part # Aliases | SAC-6P-MSC/3,0-188/FSC_SH_SCO SAC6PMSC30188FSCSHSCO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 88,15 € | 4.407,50 € |
Need more?