Reference Only
1551631-5
EMI Gaskets, Sheets, Absorbers & Shielding 1.24MM PRE-LOADED SPRING FINGER.
Datasheet
1551631-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Fingerstock | |
| Type | Spring Finger | |
| Mounting Style | SMD/SMT | |
| Length | 3.26 mm | |
| Width | 1 mm | |
| Thickness | 1.24 mm | |
| Packaging | Reel | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?