Reference Only
155220-0064
Multi-Conductor Cables Flamar Sensor Cable, WSOR Jacket, Unshielded, 4 Pos., 0.34mm / 22 AWG, 5.1mm (.201") Diameter, 600.0m (1968.50') Lg., Black.
Datasheet
155220-0064 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Multi-Conductor Cables | |
| Type | Industrial Cable | |
| Shielding | Unshielded | |
| Number of Conductors | 4 Conductor | |
| Cable Length | 200 m | |
| Wire Gauge - AWG | 22 AWG | |
| Outside Diameter | 5.1 mm (0.201 in) | |
| Jacket Color | Black | |
| Jacket Material | Weld-Slag, Oil Resistant (WSOR) | |
| Voltage Rating | 600 V | |
| Insulation Material | Thermoplastic Elastomer (TPE) | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Series | 155220 | |
| Subcategory | Cable | |
| Part # Aliases | 1552200064 01552200064 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 6.000 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,06 € | 24.360,00 € |
Need more?