Reference Only

155220-0064 (5 Meters)

Multi-Conductor Cables 4Ckt 22AWG WSOR BK 5METERS PRICE PR MTR.

Manufacturer:

Mfr Part:
155220-0064 (5 Meters)

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryMulti-Conductor Cables
TypeCommunication and Control
ShieldingUnshielded
Number of Conductors4 Conductor
Cable Length5 m
Wire Gauge - AWG22 AWG
Outside Diameter5.1 mm (0.201 in)
Jacket ColorBlack
Jacket MaterialWeld-Slag, Oil Resistant (WSOR)
Conductor MaterialCopper
Voltage Rating600 V
Insulation MaterialThermoplastic Elastomers (TPE)
PackagingBulk
Product TypeMulti-Conductor Cables
Series155220
SubcategoryCable
Part # Aliases1552200064 01552200064 155220-0064

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 5)
Quantity Unit PriceExt. Price
2,58 €516,00 €
Need more?
Contact Us