Reference Only
155220-0117
Multi-Conductor Cables Flamar Control Cable, WSOR Jacket, Unshielded, 4 Pos., 0.5mm w/ Green-Yellow Ground / 21 AWG w/ Green-Yellow Ground, 5.9mm (.232") Diameter, 1000.0m (3280.83') Lg., Black.
Datasheet
155220-0117 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Multi-Conductor Cables | |
| Type | Industrial Cable | |
| Shielding | Unshielded | |
| Number of Conductors | 4 Conductor | |
| Cable Length | 1 km | |
| Wire Gauge - AWG | 21 AWG | |
| Outside Diameter | 5.9 mm (0.232 in) | |
| Jacket Color | Black | |
| Jacket Material | Weld-Slag, Oil Resistant (WSOR) | |
| Voltage Rating | 600 V | |
| Insulation Material | Thermoplastic Elastomer (TPE) | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Series | 155220 | |
| Subcategory | Cable | |
| Part # Aliases | 1552200117 01552200117 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 2,4-Di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)p |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 6.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,99 € | 23.940,00 € |
Need more?