Reference Only
1552210025
Multi-Conductor Cables Flamar Sensor Cable, WSOR Jacket, Braided Shielding Overall, 5 Pos., 0.34mm / 22 AWG, 6.1mm (.240") Diameter, 300.0m (984.25') Lg., Black
Datasheet
1552210025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Multi-Conductor Cables | |
| Type | Industrial Cable | |
| Shielding | Shielded | |
| Number of Conductors | 5 Conductor | |
| Cable Length | 300 m | |
| Wire Gauge - AWG | 22 AWG | |
| Outside Diameter | 6.1 mm (0.24 in) | |
| Jacket Color | Black | |
| Jacket Material | Weld-Slag, Oil Resistant (WSOR) | |
| Voltage Rating | 600 V | |
| Insulation Material | Thermoplastic Elastomer (TPE) | |
| Product Type | Multi-Conductor Cables | |
| Series | 155221 | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?