Reference Only
155240-0064 (15 Meters)
Multi-Conductor Cables 4Ckt 21AWG TPE BK 15METER PRICE PR MTR.
Datasheet
155240-0064 (15 Meters) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Multi-Conductor Cables | |
| Type | Communication and Control | |
| Shielding | Unshielded | |
| Number of Conductors | 4 Conductor | |
| Cable Length | 15 m | |
| Wire Gauge - AWG | 21 AWG | |
| Outside Diameter | 6.4 mm (0.252 in) | |
| Jacket Color | Black | |
| Jacket Material | Thermoplastic Elastomer (TPE) | |
| Conductor Material | Copper | |
| Voltage Rating | 300 V | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Packaging | Bulk | |
| Product Type | Multi-Conductor Cables | |
| Series | 155240 | |
| Subcategory | Cable | |
| Part # Aliases | 1552400064 01552400064 155240-0064 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 90 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,49 € | 404,10 € | |
| 4,27 € | 448,35 € |
Need more?