Reference Only
155250-2200-RA
Headers & Wire Housings 50P STRT VRTCL SRFMT LATCH/EJCT HEADR 2MM.
Datasheet
155250-2200-RA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Series | 1552 | |
| Contact Material | Copper Alloy | |
| Current Rating | 1 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 05111117133 80001125840 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 980 / Multiples: 196)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,27 € | 9.084,60 € | |
| 8,50 € | 9.996,00 € |
Need more?