Reference Only
155250-6202-RB
Headers & Wire Housings 50P STRT MOLD LATCH .112" TAIL LENGTH.
Datasheet
155250-6202-RB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Ribbon Cable | |
| Number of Positions | 50 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2 mm (0.079 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Mating Post Length | 3.8 mm (0.15 in) | |
| Termination Post Length | 2.84 mm (0.112 in) | |
| Series | 1552 | |
| Contact Material | Copper Alloy | |
| Current Rating | 1 A | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Latching Type | Ejector Latch | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 05111116949 80001124009 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 196 / Multiples: 196)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,31 € | 1.628,76 € | |
| 7,78 € | 4.574,64 € | |
| 7,13 € | 8.384,88 € |
Need more?