Reference Only
1552620000
Terminal Block Tools & Accessories .
Datasheet
1552620000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Plates | |
| Type | End Plate | |
| For Use With | A Series | |
| Color | Beige | |
| Material | Wemid | |
| Product Type | Terminal Block Tools & Accessories | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,739 € | 36,95 € | |
| 0,628 € | 157,00 € | |
| 0,598 € | 299,00 € | |
| 0,569 € | 569,00 € | |
| 0,534 € | 1.335,00 € |
Need more?