Reference Only
155321-0001
Multi-Conductor Cables Flamar Pwr Cable, WSOR Jacket, Braided Shielding Overall, 4 Pos., 1.5mm w/ Green-Yellow Ground / 16 AWG w/ Green-Yellow Ground, 9mm (.354") Diameter, 200.0m (656.17') Lg., Orange.
Datasheet
155321-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Multi-Conductor Cables | |
| Type | Industrial Cable | |
| Shielding | Shielded | |
| Number of Conductors | 4 Conductor | |
| Cable Length | 200 m | |
| Wire Gauge - AWG | 16 AWG | |
| Outside Diameter | 9 mm (0.354 in) | |
| Jacket Color | Orange | |
| Jacket Material | Weld-Slag, Oil Resistant (WSOR) | |
| Voltage Rating | 1 kV | |
| Insulation Material | Thermoplastic Elastomer (TPE) | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Series | 155321 | |
| Subcategory | Cable | |
| Part # Aliases | 1553210001 01553210001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493040 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 3.000 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,16 € | 33.480,00 € |
Need more?