Reference Only
155421-5003
Multi-Conductor Cables Flamar PROFINET C Network Cable, WSOR Jacket, Braided Shielding Overall, 4 Pos., 2x(2x0.34mm ) / 2x(2x22 AWG), 6.8mm (.268") Diameter, 100.0m (328.08') Lg., Green.
Datasheet
155421-5003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Multi-Conductor Cables | |
| Type | Industrial Cable | |
| Shielding | Shielded | |
| Number of Conductors | 4 Conductor | |
| Cable Length | 1 km | |
| Wire Gauge - AWG | 22 AWG | |
| Outside Diameter | 6.8 mm (0.268 in) | |
| Jacket Color | Green | |
| Jacket Material | Weld-Slag, Oil Resistant (WSOR) | |
| Voltage Rating | 600 V | |
| Insulation Material | Polyethylene (PE) | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Series | 155421 | |
| Subcategory | Cable | |
| Part # Aliases | 1554215003 01554215003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 10.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,55 € | 85.500,00 € |
Need more?