Reference Only
155421-6001 (5 Meters)
Multi-Conductor Cables WSOR 4CKT 26AWG 5METERS PRICE PR MTR
Datasheet
155421-6001 (5 Meters) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Multi-Conductor Cables | |
| Type | Networking | |
| Shielding | Shielded | |
| Number of Conductors | 4 Conductor | |
| Cable Length | 5 m | |
| Wire Gauge - AWG | 26 AWG | |
| Outside Diameter | 6.5 mm (0.256 in) | |
| Jacket Color | Blue (Teal) | |
| Jacket Material | Weld-Slag, Oil Resistant (WSOR) | |
| Conductor Material | Copper | |
| Voltage Rating | 600 V | |
| Insulation Material | Polyethylene (PE) | |
| Packaging | Bulk | |
| Product Type | Multi-Conductor Cables | |
| Series | 155421 | |
| Subcategory | Cable | |
| Part # Aliases | 1554216001 01554216001 155421-6001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?