Reference Only
155421-6005
Multi-Conductor Cables Flamar Ethernet 5e Network Cable, WSOR Jacket, Braided Shielding Overall, 8 Pos., 4x(2x0.14mm ) / 4x(2x26 AWG), 7.2mm (.283") Diameter, 500.0m (1640.42') Lg., Teal.
Datasheet
155421-6005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Multi-Conductor Cables | |
| Type | Industrial Cable | |
| Shielding | Shielded | |
| Number of Conductors | 8 Conductor | |
| Cable Length | 500 m | |
| Wire Gauge - AWG | 26 AWG | |
| Outside Diameter | 7.2 mm (0.283 in) | |
| Jacket Color | Blue (Teal) | |
| Jacket Material | Weld-Slag, Oil Resistant (WSOR) | |
| Voltage Rating | 600 V | |
| Insulation Material | Polyethylene (PE) | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Series | 155421 | |
| Subcategory | Cable | |
| Part # Aliases | 1554216005 01554216005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative