Reference Only
15542380
Obsolete
Automotive Connectors 1.2 Clean Body OCS Female SN Unsealed Terminal
Datasheet
15542380 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Sealed / Unsealed | Unsealed | |
| Series | 1.2 | |
| Packaging | Reel | |
| Family | OCS | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | OCS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?