Reference Only
1554901-1
EMI Gaskets, Sheets, Absorbers & Shielding SHIELD FINGER 2011 EMBOSS PACKING.
Datasheet
1554901-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Fingerstock | |
| Type | Spring Finger | |
| Length | 3.15 mm | |
| Width | 2 mm | |
| Thickness | 0.9 mm | |
| Series | DYNAMIC | |
| Packaging | Reel | |
| Subcategory | EMI/RFI | |
| Tradename | DYNAMIC SERIES |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 60.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,218 € | 13.080,00 € |
Need more?