Reference Only
1557794
New Product
Wall Mount Panel Enclosures OCS HP 181610 GY7035.
Datasheet
1557794 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wall Mount Panel Enclosures | |
| Material | Polycarbonate (PC) | |
| Color | Gray | |
| Length | 463 mm | |
| Width | 286 mm | |
| Height | 482 mm | |
| IP Rating | IP69 | |
| Flammability Rating | UL94 V-2 | |
| Cover Color | Gray | |
| Mounting Style | Bolt Mount | |
| Panel Height | 482 mm | |
| Panel Width | 286 mm | |
| Product Type | Electrical Enclosures | |
| Product | Outdoor Housing | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 191,16 € | 191,16 € |
Need more?